396-012-541-112

Heilind Number:EDA396-012-541-112
Manufacturer:EDAC
Manufacturer Number:396-012-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-112

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. The sleek black finish adds a professional touch, while the straight mount orientation facilitates easy installation. Perfect for board-to-board connections, this connector is a vital component in enhancing the functionality of electronic systems.