396-012-541-203

Heilind Number:EDA396-012-541-203
Manufacturer:EDAC
Manufacturer Number:396-012-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-203

Detailed Description

Enhance board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and twelve positions, it offers ample connection options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The sleek black design adds a professional touch to any setup. Perfect for applications requiring a straight mount orientation, this connector guarantees secure and stable connections, making it a must-have component for your electronic projects.