396-012-541-207

Heilind Number:EDA396-012-541-207
Manufacturer:EDAC
Manufacturer Number:396-012-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of power, this connector facilitates seamless data transmission. The .125-inch pitch and .2-inch row spacing provide easy installation on your circuit board, offering 12 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Trust in this high-quality connector for your board-to-board applications.