396-012-541-208

Heilind Number:EDA396-012-541-208
Manufacturer:EDAC
Manufacturer Number:396-012-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of power, this connector offers reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing, along with 12 positions, provide ample connectivity options for your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in any environment. Ideal for board-to-board connections, this straight-mount connector is a must-have in your electronic assembly toolkit. Elevate your design with this essential component, setting the foundation for seamless and reliable connectivity.