396-012-541-212

Heilind Number:EDA396-012-541-212
Manufacturer:EDAC
Manufacturer Number:396-012-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-212

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 12 positions, it offers ample space for seamless integration. The copper alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes it versatile for different setups, perfect for professionals and DIY enthusiasts alike. Upgrade your PCB connections with this essential component.