396-012-541-258

Heilind Number:EDA396-012-541-258
Manufacturer:EDAC
Manufacturer Number:396-012-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-258

Detailed Description

Enhance connectivity in your electronic systems with this durable Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each spaced at .125 inches, this connector offers seamless integration onto your PCB. Boasting 12 positions and a straight mount orientation, it provides ample connectivity options for your application. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project in need of secure and efficient board-to-board connections. Trust in its quality and performance to elevate the functionality of your electronic devices.