396-012-541-602

Heilind Number:EDA396-012-541-602
Manufacturer:EDAC
Manufacturer Number:396-012-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-602

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, featuring a classic Black design that seamlessly integrates into your setup. Crafted for reliable performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, it offers ample versatility for your PCB connections. The Copper Alloy contact material ensures secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for seamless integration, it offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it's a must-have for any connectivity project.