396-012-541-608

Heilind Number:EDA396-012-541-608
Manufacturer:EDAC
Manufacturer Number:396-012-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Boasting a single row layout with 12 positions and a .125-inch pitch, it offers precise and efficient board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. With a low profile and straight mount orientation, this connector is perfect for space-constrained applications. Its wide operating temperature range of -40 to 105 °C further enhances versatility. Trust in our high-quality connector to meet your connectivity needs with unmatched durability and performance.