396-012-541-612

Heilind Number:EDA396-012-541-612
Manufacturer:EDAC
Manufacturer Number:396-012-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable conductivity in any setting. With a single row layout and 12 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.