396-012-541-678

Heilind Number:EDA396-012-541-678
Manufacturer:EDAC
Manufacturer Number:396-012-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-678

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and efficient PCB connections. The 12 copper alloy contact positions guarantee reliable power transmission, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Whether you're working on DIY projects or industrial applications, this straight-mount connector is a must-have for seamless board-to-board connectivity. Explore our range of connectors for more options to suit your needs.