396-012-541-807

Heilind Number:EDA396-012-541-807
Manufacturer:EDAC
Manufacturer Number:396-012-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and twelve positions, it offers ample connectivity for your devices. The contacts are crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector is easy to install and use. Its straight mount orientation makes it versatile for different PCB arrangements. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectors with this essential component for seamless board-to-board connections.