396-012-541-808

Heilind Number:EDA396-012-541-808
Manufacturer:EDAC
Manufacturer Number:396-012-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-808

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of the 12 positions is meticulously crafted with high-quality Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 3A. With a standard pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Its straight mount orientation and easy installation make it a convenient solution for your PCB connectivity needs. Upgrade your setup with this versatile and high-performance component.