396-012-541-858

Heilind Number:EDA396-012-541-858
Manufacturer:EDAC
Manufacturer Number:396-012-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-858

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and 12 positions, it ensures secure and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Upgrade your setup with this essential component for reliable and seamless electronic connections.