396-012-555-201

Heilind Number:EDA396-012-555-201
Manufacturer:EDAC
Manufacturer Number:396-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek Black. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 12 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your electronic projects with this essential component.