396-012-555-202

Heilind Number:EDA396-012-555-202
Manufacturer:EDAC
Manufacturer Number:396-012-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. Capable of handling up to 3 A of power, this connector ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 12 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.