396-012-555-207

Heilind Number:EDA396-012-555-207
Manufacturer:EDAC
Manufacturer Number:396-012-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-207

Detailed Description

Enhance connectivity in your electronic devices with this two-row Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. With 12 positions and a .125-inch pitch, it offers versatile compatibility, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your PCB connections with this essential component.