396-012-555-208

Heilind Number:EDA396-012-555-208
Manufacturer:EDAC
Manufacturer Number:396-012-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers seamless integration onto circuit boards with a pitch of .125 inches and row spacing of .2 inches. Boasting 12 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in our high-quality connector to optimize performance and connectivity in your projects.