396-012-555-212

Heilind Number:EDA396-012-555-212
Manufacturer:EDAC
Manufacturer Number:396-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic projects. The straight mount orientation and 12 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this high-quality connector, a must-have for any serious electronics enthusiast.