396-012-555-258

Heilind Number:EDA396-012-555-258
Manufacturer:EDAC
Manufacturer Number:396-012-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-258

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 12 positions each, it ensures seamless and secure board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connector solution today with this essential component.