396-012-555-802

Heilind Number:EDA396-012-555-802
Manufacturer:EDAC
Manufacturer Number:396-012-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-802

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined copper alloy contacts, it offers reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your board, accommodating 12 positions for versatile connectivity. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronics with this essential component, perfect for a variety of applications.