396-012-555-803

Heilind Number:EDA396-012-555-803
Manufacturer:EDAC
Manufacturer Number:396-012-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-803

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek black exterior, it not only offers a visually appealing finish but also delivers high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in various environments. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it facilitates efficient data transfer with 12 positions available. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector guarantees dependable functionality even in extreme conditions. Perfect for use in a wide range of electronic applications, it's a must-have component for any project requiring secure board-to-board connections.