396-012-555-804

Heilind Number:EDA396-012-555-804
Manufacturer:EDAC
Manufacturer Number:396-012-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your circuit board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, this connector offers reliable performance in a variety of applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 12 available positions accommodate multiple connections. Suitable for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic setup. Upgrade your connectivity solutions with this essential product.