396-012-555-807

Heilind Number:EDA396-012-555-807
Manufacturer:EDAC
Manufacturer Number:396-012-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-807

Detailed Description

Upgrade your connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board connections. Featuring a sleek black design, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 12 positions, this connector offers ample connectivity options. The copper alloy contact material and precise .125 inch pitch deliver optimal performance. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for efficient and secure PCB connections.