396-012-555-808

Heilind Number:EDA396-012-555-808
Manufacturer:EDAC
Manufacturer Number:396-012-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 12 contact positions, it offers ample connectivity for your components. The copper alloy contacts ensure secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Whether for industrial or commercial applications, this connector is a versatile choice for seamless board-to-board connections. Upgrade your systems with this essential component and experience enhanced functionality and reliability.