396-012-555-812

Heilind Number:EDA396-012-555-812
Manufacturer:EDAC
Manufacturer Number:396-012-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-555-812

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees secure and efficient connections. Its two rows and 12 positions offer flexibility in board-to-board PCB setups. The straight mount orientation and a row spacing of .2 inches further facilitate easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic systems with this essential component for seamless connectivity.