396-012-556-201

Heilind Number:EDA396-012-556-201
Manufacturer:EDAC
Manufacturer Number:396-012-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-201

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The two rows of copper alloy contacts, totaling 12 positions, provide ample connectivity options. At a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure attachment to your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this high-quality component.