396-012-556-203

Heilind Number:EDA396-012-556-203
Manufacturer:EDAC
Manufacturer Number:396-012-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your electronic devices. Its two rows of copper alloy contacts offer secure and efficient signal transfer, with a pitch of .125in and row spacing of .2in accommodating a total of 12 positions. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.