396-012-556-204

Heilind Number:EDA396-012-556-204
Manufacturer:EDAC
Manufacturer Number:396-012-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed for performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a 3 A amperage rating, it offers reliable power transmission, while its Copper Alloy contact material guarantees optimal signal conductivity. The connector's double-row layout, with 12 positions and a .125 inch pitch, allows for seamless board-to-board connections. Its straight mount orientation and .2 inch row spacing offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your setup with this essential component for seamless and dependable connectivity.