396-012-556-212

Heilind Number:EDA396-012-556-212
Manufacturer:EDAC
Manufacturer Number:396-012-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector offers 12 positions for optimal versatility. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your board-to-board connections with this essential component.