396-012-556-258

Heilind Number:EDA396-012-556-258
Manufacturer:EDAC
Manufacturer Number:396-012-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-258

Detailed Description

Enhance connectivity in PCB assemblies with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in demanding environments. Boasting two rows of 12 positions each, it enables seamless data transfer. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3 A amperage and -40 to 105 °C operating temperature range cater to diverse power needs. With a straight mount orientation and .2-inch row spacing, this connector facilitates easy integration, making it a vital component in modern electronic systems.