396-012-556-804

Heilind Number:EDA396-012-556-804
Manufacturer:EDAC
Manufacturer Number:396-012-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board PCB connections, this component features two rows of 12 positions each, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance under various operating conditions. With a black color and straight mount orientation, this connector offers a sleek and space-saving solution for your circuitry needs. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential connector to streamline your connectivity processes and optimize the functionality of your electronic systems.