396-012-556-807

Heilind Number:EDA396-012-556-807
Manufacturer:EDAC
Manufacturer Number:396-012-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a black finish that complements any design, it offers a contact rating of 3 A, making it suitable for power and signal transmission. The connector boasts a double-row configuration with 12 positions, facilitating efficient data transfer. Precision-engineered with copper alloy contacts, it guarantees low contact resistance and high durability. Its .125-inch pitch and .2-inch row spacing allow for easy mating with compatible devices, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.