396-012-556-878

Heilind Number:EDA396-012-556-878
Manufacturer:EDAC
Manufacturer Number:396-012-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also ensures superior safety standards. With a double-row configuration and 12 positions, this connector provides ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Whether you require a straight mount orientation or are operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal performance. Elevate your electronic assemblies with this essential component.