396-012-558-101

Heilind Number:EDA396-012-558-101
Manufacturer:EDAC
Manufacturer Number:396-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 12 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees optimal functionality even in demanding environments. The right-angle mount orientation and .125" pitch facilitate easy installation, while the .2" row spacing allows for efficient PCB layout. Trust in this connector for efficient and secure board-to-board connections in your projects.