396-012-558-102

Heilind Number:EDA396-012-558-102
Manufacturer:EDAC
Manufacturer Number:396-012-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-102

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector, a crucial component for seamless integration on PCBs. Designed to deliver reliable performance, this connector features a single row layout with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential connector.