396-012-558-107

Heilind Number:EDA396-012-558-107
Manufacturer:EDAC
Manufacturer Number:396-012-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-107

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, a sleek and efficient component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both longevity and style. With a single row layout featuring 12 positions, it offers ample space for your connectivity needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Its right-angle mount orientation adds flexibility to your setup, making it perfect for space-constrained applications. Trust in this connector for optimal performance in your electronic projects.