396-012-558-108

Heilind Number:EDA396-012-558-108
Manufacturer:EDAC
Manufacturer Number:396-012-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout and offers 12 positions for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The right-angle mount orientation allows for convenient assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this black connector to streamline your PCB connections with precision and durability.