396-012-558-112

Heilind Number:EDA396-012-558-112
Manufacturer:EDAC
Manufacturer Number:396-012-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and efficient performance. With a single row layout, 12 positions, and a pitch of .125 inches, it offers precise connections. The right angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.