396-012-558-201

Heilind Number:EDA396-012-558-201
Manufacturer:EDAC
Manufacturer Number:396-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts two rows with a total of 12 positions, offering ample connectivity options for your electronic components. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for space-saving applications, it offers a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB projects. Explore its potential and elevate your electronic designs to new heights.