396-012-558-202

Heilind Number:EDA396-012-558-202
Manufacturer:EDAC
Manufacturer Number:396-012-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-202

Detailed Description

Enhance connectivity within your circuit boards with this durable Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any application. With a current rating of 3 A, it's perfect for powering up your devices. Its two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide secure and stable connections. Offering 12 positions for seamless integration, this connector boasts a right-angle mount orientation, optimizing space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.