396-012-558-203

Heilind Number:EDA396-012-558-203
Manufacturer:EDAC
Manufacturer Number:396-012-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row layout with 12 positions, ensuring secure and efficient contact. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is guaranteed. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material ensures reliable conductivity. Perfect for various electronic applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation further facilitates easy installation. Trust in this essential component for seamless board-to-board connections.