396-012-558-204

Heilind Number:EDA396-012-558-204
Manufacturer:EDAC
Manufacturer Number:396-012-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 12 positions, spaced at .125 inches pitch and .2 inches row spacing, provide ample connectivity options. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for professional applications, this connector is a must-have for seamless board-to-board connections.