396-012-558-207

Heilind Number:EDA396-012-558-207
Manufacturer:EDAC
Manufacturer Number:396-012-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at a current rating of 3 A. With two rows of 12 positions each, and a pitch and row spacing of .125 in and .2 in respectively, it offers seamless integration for your PCB assembly. The right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C guarantees stable operation in various environments. Ideal for industrial and electronic applications, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your project with this essential component.