396-012-558-208

Heilind Number:EDA396-012-558-208
Manufacturer:EDAC
Manufacturer Number:396-012-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and reliability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal signal transmission. With two rows and 12 positions, it offers ample connectivity for your electronic devices. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.