396-012-558-212

Heilind Number:EDA396-012-558-212
Manufacturer:EDAC
Manufacturer Number:396-012-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed to streamline your electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 12 copper alloy contacts, each precisely spaced at .125 inches pitch and .2 inches row spacing, you can achieve seamless signal transmission. The right-angle mount orientation offers flexibility in installation, while a robust amperage rating of 3A guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications within the electronics industry. Elevate your connectivity solutions with this essential component.