396-012-558-258

Heilind Number:EDA396-012-558-258
Manufacturer:EDAC
Manufacturer Number:396-012-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 12 positions, this connector ensures secure and precise contact between components. Crafted from high-quality copper alloy, it guarantees optimal conductivity. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide seamless integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.