396-012-558-602

Heilind Number:EDA396-012-558-602
Manufacturer:EDAC
Manufacturer Number:396-012-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a sleek black design, it effortlessly blends into any setup. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a 3 A amperage and a temperature range of -40 to 105 °C, it's suitable for various applications. Featuring a right-angle mount orientation and a pitch of .125 in, it's ideal for board-to-board connections. With 12 positions in a single row and a row spacing of .2 in, it offers efficient and space-saving connectivity. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic enthusiast's toolkit.