396-012-558-603

Heilind Number:EDA396-012-558-603
Manufacturer:EDAC
Manufacturer Number:396-012-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-603

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a current rating of 3 A, it's perfect for high-power applications. Featuring a single row design with 12 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you need a secure horizontal mount or a space-saving right-angle installation, this connector has you covered. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various projects. Explore our range of PCB connectors for more high-quality solutions.