396-012-558-604

Heilind Number:EDA396-012-558-604
Manufacturer:EDAC
Manufacturer Number:396-012-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a single row layout and 12 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a DIY enthusiast or a professional, the right-angle mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your connectivity game with this essential component.