396-012-558-607

Heilind Number:EDA396-012-558-607
Manufacturer:EDAC
Manufacturer Number:396-012-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-607

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance and durability. This black connector features a single row with 12 positions, ensuring seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and -40 to 105°C operating temperature range ensure suitability for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.